NX3020NAKS,115 | ||
---|---|---|
DigiKey Part Number | 1727-1286-2-ND - Tape & Reel (TR) 1727-1286-1-ND - Cut Tape (CT) 1727-1286-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX3020NAKS,115 | |
Description | MOSFET 2N-CH 30V 0.18A 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 180mA 375mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NX3020NAKS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 180mA | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.44nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 375mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.27000 | $2.70 |
100 | $0.13620 | $13.62 |
500 | $0.11116 | $55.58 |
1,000 | $0.08247 | $82.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06938 | $208.14 |
6,000 | $0.06633 | $397.98 |
9,000 | $0.05737 | $516.33 |
30,000 | $0.05629 | $1,688.70 |
75,000 | $0.04661 | $3,495.75 |
150,000 | $0.04589 | $6,883.50 |