DMP2040USS-13 | |
---|---|
DigiKey Part Number | 31-DMP2040USS-13TR-ND - Tape & Reel (TR) 31-DMP2040USS-13CT-ND - Cut Tape (CT) 31-DMP2040USS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2040USS-13 |
Description | MOSFET P-CH 20V 7A/15A 8SO T&R 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7A (Ta), 15A (Tc) 800mW (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 8.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 8 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 834 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥1.84970 | ¥184.97 |
500 | ¥1.71226 | ¥856.13 |
1,000 | ¥1.16432 | ¥1,164.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.07188 | ¥2,679.70 |
5,000 | ¥1.02738 | ¥5,136.90 |
12,500 | ¥0.92464 | ¥11,558.00 |
25,000 | ¥0.91094 | ¥22,773.50 |
62,500 | ¥0.85615 | ¥53,509.38 |