MCU110N06YA-TP | |
---|---|
DigiKey Part Number | 353-MCU110N06YA-TPTR-ND - Tape & Reel (TR) 353-MCU110N06YA-TPCT-ND - Cut Tape (CT) 353-MCU110N06YA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU110N06YA-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 89W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5450 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.03300 | ¥110.33 |
100 | ¥8.78240 | ¥878.24 |
500 | ¥7.43142 | ¥3,715.71 |
1,000 | ¥6.30544 | ¥6,305.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.99020 | ¥14,975.50 |
5,000 | ¥5.76500 | ¥28,825.00 |
12,500 | ¥5.57415 | ¥69,676.88 |