2N7000-D74Z | ||
---|---|---|
DigiKey Part Number | 488-2N7000-D74ZCT-ND - Cut Tape (CT) 488-2N7000-D74ZTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 2N7000-D74Z | |
Description | MOSFET N-CH 60V 200MA TO92-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 200mA (Ta) 400mW (Ta) Through Hole TO-92-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥1.73460 | ¥173.46 |
500 | ¥1.60640 | ¥803.20 |
1,000 | ¥1.09242 | ¥1,092.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.00565 | ¥2,011.30 |
6,000 | ¥0.96389 | ¥5,783.34 |
10,000 | ¥0.86749 | ¥8,674.90 |
50,000 | ¥0.80323 | ¥40,161.50 |
100,000 | ¥0.79528 | ¥79,528.00 |