IPT063N15N5ATMA1 | |
---|---|
DigiKey Part Number | 448-IPT063N15N5ATMA1TR-ND - Tape & Reel (TR) 448-IPT063N15N5ATMA1CT-ND - Cut Tape (CT) 448-IPT063N15N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT063N15N5ATMA1 |
Description | TRENCH >=100V PG-HSOF-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 16.2A (Ta), 122A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPT063N15N5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 153µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4550 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥38.51800 | ¥385.18 |
100 | ¥31.16270 | ¥3,116.27 |
500 | ¥27.69998 | ¥13,849.99 |
1,000 | ¥23.71820 | ¥23,718.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.33316 | ¥44,666.32 |