Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6562-E/MS

DigiKey Part Number
MCP6562-E/MS-ND
Manufacturer
Manufacturer Product Number
MCP6562-E/MS
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-MSOP
EDA/CAD Models
MCP6562-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA
Manufacturer
Microchip Technology
Current - Quiescent (Max)
130µA
Packaging
Tube
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Part Status
Active
Propagation Delay (Max)
80ns
Type
Standard (General Purpose)
Hysteresis
5mV
Number of Elements
2
Operating Temperature
-40°C ~ 125°C
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
10mV @ 5.5V
Supplier Device Package
8-MSOP
Current - Input Bias (Max)
1pA @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,635
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
25¥5.21000¥130.25
100¥4.71390¥471.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.