ERM8-040-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13145TR-ND - Tape & Reel (TR) SAM13145CT-ND - Cut Tape (CT) SAM13145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-L-DV-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.34000 | ¥71.34 |
10 | ¥64.19300 | ¥641.93 |
25 | ¥60.47400 | ¥1,511.85 |
50 | ¥58.92220 | ¥2,946.11 |
100 | ¥57.37230 | ¥5,737.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥51.16984 | ¥12,792.46 |
500 | ¥48.06850 | ¥24,034.25 |
750 | ¥44.96735 | ¥33,725.51 |
1,250 | ¥42.48643 | ¥53,108.04 |
1,750 | ¥41.24594 | ¥72,180.39 |