ZXMP6A17E6TA

DigiKey Part Number
ZXMP6A17E6TR-ND - Tape & Reel (TR)
ZXMP6A17E6CT-ND - Cut Tape (CT)
ZXMP6A17E6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP6A17E6TA
Description
MOSFET P-CH 60V 2.3A SOT26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.3A (Ta) 1.1W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
125mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
637 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.22800¥42.28
100¥2.93830¥293.83
500¥2.29434¥1,147.17
1,000¥1.86479¥1,864.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.66704¥5,001.12
6,000¥1.58228¥9,493.68
9,000¥1.46926¥13,223.34
30,000¥1.43535¥43,060.50
Manufacturers Standard Package