NTMTSC002N10MCTXG | ||
---|---|---|
DigiKey Part Number | 488-NTMTSC002N10MCTXGTR-ND - Tape & Reel (TR) 488-NTMTSC002N10MCTXGCT-ND - Cut Tape (CT) 488-NTMTSC002N10MCTXGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTMTSC002N10MCTXG | |
Description | MOSFET N-CH 100V 45A/236A 8TDFNW | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 45A (Ta), 236A (Tc) 9W (Ta), 255W (Tc) Surface Mount, Wettable Flank 8-TDFNW (8.3x8.4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 520µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6305 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 9W (Ta), 255W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-TDFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥39.08500 | ¥390.85 |
100 | ¥31.61670 | ¥3,161.67 |
500 | ¥28.10338 | ¥14,051.69 |
1,000 | ¥24.06349 | ¥24,063.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.65832 | ¥67,974.96 |