45A (Ta), 236A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,173 In Stock | 1 : ¥46.55000 Cut Tape (CT) 3,000 : ¥22.65832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 45A (Ta), 236A (Tc) | - | 2mOhm @ 90A, 10V | 4V @ 520µA | 89 nC @ 10 V | ±20V | 6305 pF @ 50 V | - | 9W (Ta), 255W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount, Wettable Flank | 8-TDFNW (8.3x8.4) | 8-PowerTDFN | ||
6,000 In Stock | 3,000 : ¥26.30559 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 45A (Ta), 236A (Tc) | 6V, 10V | 2.3mOhm @ 90A, 10V | 4V @ 520µA | 89 nC @ 10 V | ±20V | 6305 pF @ 50 V | - | 9W (Ta), 255W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN |