DMP2035U-7

DigiKey Part Number
DMP2035U-7DITR-ND - Tape & Reel (TR)
DMP2035U-7DICT-ND - Cut Tape (CT)
DMP2035U-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2035U-7
Description
MOSFET P-CH 20V 3.6A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.6A (Ta) 810mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP2035U-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.4 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1610 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
810mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.50400¥25.04
100¥1.26270¥126.27
500¥1.11884¥559.42
1,000¥0.87066¥870.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77923¥2,337.69
6,000¥0.76182¥4,570.92
9,000¥0.67476¥6,072.84
30,000¥0.66605¥19,981.50
75,000¥0.56593¥42,444.75
150,000¥0.54416¥81,624.00
Manufacturers Standard Package