PD54003-E | |
---|---|
DigiKey Part Number | 497-5295-5-ND |
Manufacturer | |
Manufacturer Product Number | PD54003-E |
Description | RF MOSFET LDMOS 7.5V POWERSO10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 50 mA 500MHz 12dB 3W 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | PD54003-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 12dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | 4A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 3W | |
Voltage - Rated | 25 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | 10-PowerSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥66.52073 | ¥26,608.29 |