RCLAMP0502A.TCT | |
---|---|
DigiKey Part Number | RCLAMP0502ATR-ND - Tape & Reel (TR) RCLAMP0502ACT-ND - Cut Tape (CT) RCLAMP0502ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0502A.TCT |
Description | TVS DIODE 5VWM 18VC SC89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-89 (SOT-666) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0502A.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.92800 | ¥59.28 |
100 | ¥4.10490 | ¥410.49 |
500 | ¥3.42960 | ¥1,714.80 |
1,000 | ¥2.91877 | ¥2,918.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59952 | ¥7,798.56 |
6,000 | ¥2.46272 | ¥14,776.32 |
9,000 | ¥2.28029 | ¥20,522.61 |
30,000 | ¥2.25772 | ¥67,731.60 |