PRTR5V0U2X,215

DigiKey Part Number
1727-3884-2-ND - Tape & Reel (TR)
1727-3884-1-ND - Cut Tape (CT)
1727-3884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRTR5V0U2X,215
Description
TVS DIODE 5.5VWM SOT143B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-143B
Datasheet
 Datasheet
EDA/CAD Models
PRTR5V0U2X,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.84900¥28.49
100¥1.98260¥198.26
500¥1.54796¥773.98
1,000¥1.25825¥1,258.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12479¥3,374.37
6,000¥1.06759¥6,405.54
9,000¥0.99133¥8,921.97
30,000¥0.96846¥29,053.80
75,000¥0.94377¥70,782.75
Manufacturers Standard Package