VCUT05E1-SD0-G4-08

DigiKey Part Number
VCUT05E1-SD0-G4-08GITR-ND - Tape & Reel (TR)
VCUT05E1-SD0-G4-08GICT-ND - Cut Tape (CT)
VCUT05E1-SD0-G4-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUT05E1-SD0-G4-08
Description
TVS DIODE 5.5VWM 11VC CLP0603
Customer Reference
Detailed Description
11V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Datasheet
 Datasheet
EDA/CAD Models
VCUT05E1-SD0-G4-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
11V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
78W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.18200¥11.82
100¥0.57630¥57.63
500¥0.48078¥240.39
1,000¥0.33406¥334.06
2,000¥0.28952¥579.04
5,000¥0.26858¥1,342.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.22272¥3,340.80
30,000¥0.21879¥6,563.70
75,000¥0.19652¥14,739.00
105,000¥0.17032¥17,883.60
Manufacturers Standard Package