NUP3115UPMUTAG | |
---|---|
DigiKey Part Number | NUP3115UPMUTAGOSTR-ND - Tape & Reel (TR) NUP3115UPMUTAGOSCT-ND - Cut Tape (CT) NUP3115UPMUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP3115UPMUTAG |
Description | TVS DIODE 5.5VWM 9.4VC 6UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.4V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NUP3115UPMUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.47800 | ¥64.78 |
100 | ¥4.48340 | ¥448.34 |
500 | ¥3.74600 | ¥1,873.00 |
1,000 | ¥3.18806 | ¥3,188.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83941 | ¥8,518.23 |
6,000 | ¥2.68995 | ¥16,139.70 |
9,000 | ¥2.49070 | ¥22,416.30 |
30,000 | ¥2.46604 | ¥73,981.20 |