RCLAMP2451ZATFT | ||
---|---|---|
DigiKey Part Number | RCLAMP2451ZATFTTR-ND - Tape & Reel (TR) RCLAMP2451ZATFTCT-ND - Cut Tape (CT) RCLAMP2451ZATFTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCLAMP2451ZATFT | |
Description | TVS DIODE 24VWM 7VC SLP0603P2X3F | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 7V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F | |
Datasheet | Datasheet | |
EDA/CAD Models | RCLAMP2451ZATFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80270 | ¥280.27 |
500 | ¥2.18812 | ¥1,094.06 |
1,000 | ¥1.77847 | ¥1,778.47 |
2,000 | ¥1.58991 | ¥3,179.82 |
5,000 | ¥1.50904 | ¥7,545.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.40125 | ¥21,018.75 |
30,000 | ¥1.36892 | ¥41,067.60 |