GMF05C-HSF-GS08 | ||
---|---|---|
DigiKey Part Number | GMF05C-HSF-GS08TR-ND - Tape & Reel (TR) GMF05C-HSF-GS08CT-ND - Cut Tape (CT) GMF05C-HSF-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GMF05C-HSF-GS08 | |
Description | TVS DIODE 5VWM 12.5VC LLP75-6L | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 12.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6L | |
Datasheet | Datasheet | |
EDA/CAD Models | GMF05C-HSF-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Min) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 126pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.34300 | ¥43.43 |
100 | ¥3.01780 | ¥301.78 |
500 | ¥2.35642 | ¥1,178.21 |
1,000 | ¥1.91532 | ¥1,915.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43664 | ¥4,309.92 |