TPD6E001RSER | |
---|---|
DigiKey Part Number | 296-21888-2-ND - Tape & Reel (TR) 296-21888-1-ND - Cut Tape (CT) 296-21888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6E001RSER |
Description | TVS DIODE 5VWM 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPD6E001RSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47940 | ¥247.94 |
500 | ¥1.93572 | ¥967.86 |
1,000 | ¥1.57342 | ¥1,573.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40652 | ¥4,219.56 |
6,000 | ¥1.33501 | ¥8,010.06 |
9,000 | ¥1.23965 | ¥11,156.85 |
30,000 | ¥1.21104 | ¥36,331.20 |