D5V0L1B2S9-7 | ||
---|---|---|
DigiKey Part Number | D5V0L1B2S9-7DITR-ND - Tape & Reel (TR) D5V0L1B2S9-7DICT-ND - Cut Tape (CT) D5V0L1B2S9-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D5V0L1B2S9-7 | |
Description | TVS DIODE 5VWM 14VC SOD923 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 | |
Datasheet | Datasheet | |
EDA/CAD Models | D5V0L1B2S9-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56400 | ¥56.40 |
500 | ¥0.47056 | ¥235.28 |
1,000 | ¥0.32698 | ¥326.98 |
2,000 | ¥0.28339 | ¥566.78 |
5,000 | ¥0.26286 | ¥1,314.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22576 | ¥2,257.60 |