D5V0P4URL6SO-7

DigiKey Part Number
D5V0P4URL6SO-7DITR-ND - Tape & Reel (TR)
D5V0P4URL6SO-7DICT-ND - Cut Tape (CT)
D5V0P4URL6SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0P4URL6SO-7
Description
TVS DIODE 3.3VWM 6VC SOT26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
D5V0P4URL6SO-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
6V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
2.4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.24100¥22.41
100¥1.34310¥134.31
500¥1.24380¥621.90
1,000¥0.84578¥845.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77862¥2,335.86
6,000¥0.74628¥4,477.68
9,000¥0.67165¥6,044.85
30,000¥0.66170¥19,851.00
75,000¥0.62190¥46,642.50
Manufacturers Standard Package