PESD1CAN-UX | ||
---|---|---|
DigiKey Part Number | 1727-1306-2-ND - Tape & Reel (TR) 1727-1306-1-ND - Cut Tape (CT) 1727-1306-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD1CAN-UX | |
Description | TVS DIODE 24VWM 50VC SOT323 | |
Customer Reference | ||
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 9.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.33100 | ¥23.31 |
100 | ¥1.39890 | ¥139.89 |
500 | ¥1.29510 | ¥647.55 |
1,000 | ¥0.88070 | ¥880.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81076 | ¥2,432.28 |
6,000 | ¥0.77707 | ¥4,662.42 |
9,000 | ¥0.69936 | ¥6,294.24 |
30,000 | ¥0.68901 | ¥20,670.30 |
75,000 | ¥0.64756 | ¥48,567.00 |