ESDS302DBVR | |
---|---|
DigiKey Part Number | 296-51110-2-ND - Tape & Reel (TR) 296-51110-1-ND - Cut Tape (CT) 296-51110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDS302DBVR |
Description | TVS DIODE 3.6VWM 3VC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ESDS302DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
100 | ¥2.01790 | ¥201.79 |
500 | ¥1.57570 | ¥787.85 |
1,000 | ¥1.28082 | ¥1,280.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14496 | ¥3,434.88 |
6,000 | ¥1.08674 | ¥6,520.44 |
9,000 | ¥1.00912 | ¥9,082.08 |
30,000 | ¥0.98583 | ¥29,574.90 |
75,000 | ¥0.96070 | ¥72,052.50 |