STS142700UL55 | ||
---|---|---|
DigiKey Part Number | 283-STS142700UL55TR-ND - Tape & Reel (TR) 283-STS142700UL55CT-ND - Cut Tape (CT) 283-STS142700UL55DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STS142700UL55 | |
Description | TVS DIODE 70VWM 9VC SOT143 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 9V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 70V (Max) | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.55pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.66970 | ¥266.97 |
500 | ¥2.08452 | ¥1,042.26 |
1,000 | ¥1.69425 | ¥1,694.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51457 | ¥4,543.71 |
6,000 | ¥1.43755 | ¥8,625.30 |
9,000 | ¥1.33488 | ¥12,013.92 |
30,000 | ¥1.30407 | ¥39,122.10 |