SM712-02HTG | ||
---|---|---|
DigiKey Part Number | F6450TR-ND - Tape & Reel (TR) F6450CT-ND - Cut Tape (CT) F6450DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM712-02HTG | |
Description | TVS DIODE 12V 31V SOT23-3 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 31V, 19V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | SM712-02HTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
Voltage - Breakdown (Min) | 13.3V, 7.5V | |
Voltage - Clamping (Max) @ Ipp | 31V, 19V | |
Current - Peak Pulse (10/1000µs) | 19A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.71400 | ¥57.14 |
100 | ¥3.95690 | ¥395.69 |
500 | ¥3.30590 | ¥1,652.95 |
1,000 | ¥2.81351 | ¥2,813.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50577 | ¥7,517.31 |
6,000 | ¥2.37390 | ¥14,243.40 |
9,000 | ¥2.19805 | ¥19,782.45 |
30,000 | ¥2.16288 | ¥64,886.40 |