RCLAMP0582N.TCT | |
---|---|
DigiKey Part Number | RCLAMP0582N.TCTTR-ND - Tape & Reel (TR) RCLAMP0582N.TCTCT-ND - Cut Tape (CT) RCLAMP0582N.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0582N.TCT |
Description | TVS DIODE 6.5VWM 25VC SLP1210N6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1210N6 (1.2x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0582N.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 125W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82100 | ¥58.21 |
100 | ¥4.52770 | ¥452.77 |
500 | ¥3.83746 | ¥1,918.73 |
1,000 | ¥3.12607 | ¥3,126.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94283 | ¥8,828.49 |
6,000 | ¥2.80269 | ¥16,816.14 |
9,000 | ¥2.67334 | ¥24,060.06 |
30,000 | ¥2.66821 | ¥80,046.30 |