SRV05-4A | |
---|---|
DigiKey Part Number | 1655-SRV05-4ATR-ND - Tape & Reel (TR) 1655-SRV05-4ACT-ND - Cut Tape (CT) 1655-SRV05-4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4A |
Description | TVS DIODE 5VWM 17.5VC SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 3.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.58930 | ¥158.93 |
500 | ¥1.47178 | ¥735.89 |
1,000 | ¥1.00080 | ¥1,000.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92131 | ¥2,763.93 |
6,000 | ¥0.88304 | ¥5,298.24 |
9,000 | ¥0.79474 | ¥7,152.66 |
30,000 | ¥0.78296 | ¥23,488.80 |
75,000 | ¥0.73587 | ¥55,190.25 |