PUSB3AB4Z | |
---|---|
DigiKey Part Number | 1727-2741-2-ND - Tape & Reel (TR) 1727-2741-1-ND - Cut Tape (CT) 1727-2741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3AB4Z |
Description | TVS DIODE 3.3VWM 5VC DFN2510A-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.17pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64520 | ¥164.52 |
500 | ¥1.52350 | ¥761.75 |
1,000 | ¥1.03602 | ¥1,036.02 |
2,000 | ¥0.95376 | ¥1,907.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.91413 | ¥4,570.65 |
10,000 | ¥0.82272 | ¥8,227.20 |
25,000 | ¥0.81053 | ¥20,263.25 |
50,000 | ¥0.76178 | ¥38,089.00 |