Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock | 1 : ¥43.98000 Cut Tape (CT) 300 : ¥27.24433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 40 A | 19.2 mH | 381VµS | 1:150 | 150:1 | 1mOhm Primary, 2.25Ohm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing | |||
290 In Stock | 1 : ¥43.98000 Cut Tape (CT) 300 : ¥27.24433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 40 A | 3.06 mH | 152.4VµS | 1:60 | 60:1 | 1mOhm Primary, 850mOhm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing | |||
290 In Stock | 1 : ¥43.98000 Cut Tape (CT) 300 : ¥27.24433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 40 A | 1.36 mH | 101.6VµS | 1:40 | 40:1 | 1mOhm Primary, 560mOhm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing | |||
274 In Stock | 1 : ¥43.98000 Cut Tape (CT) 300 : ¥27.24433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 40 A | 34 mH | 508VµS | 1:200 | 200:1 | 1mOhm Primary, 4.06Ohm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing | |||
273 In Stock | 1 : ¥43.98000 Cut Tape (CT) 300 : ¥27.24433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 40 A | 5.44 mH | 203.2VµS | 1:80 | 80:1 | 1mOhm Primary, 1.15Ohm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing | |||
1,000 In Stock | 1 : ¥45.95000 Cut Tape (CT) 1,000 : ¥24.56011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 20 A | 320 mH | 21.6VµS | 1:40 | 40:1 | 7mOhm Primary, 1.14Ohm Secondary Max | - | Surface Mount | 0.245" L x 0.235" W (6.22mm x 5.97mm) | 0.209" (5.31mm) | Gull Wing | |||
997 In Stock | 1 : ¥45.95000 Cut Tape (CT) 1,000 : ¥24.56011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 20 A | 730 mH | 32.4VµS | 1:60 | 60:1 | 7mOhm Primary, 1.98Ohm Secondary Max | - | Surface Mount | 0.245" L x 0.235" W (6.22mm x 5.97mm) | 0.209" (5.31mm) | Gull Wing | |||
983 In Stock | 1 : ¥45.95000 Cut Tape (CT) 1,000 : ¥24.56011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 20 A | 81 mH | 10.8VµS | 1:20 | 20:1 | 7mOhm Primary, 400mOhm Secondary Max | - | Surface Mount | 0.245" L x 0.235" W (6.22mm x 5.97mm) | 0.209" (5.31mm) | Gull Wing | |||
980 In Stock | 1 : ¥45.95000 Cut Tape (CT) 1,000 : ¥24.56011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 20 A | 3 H | 67.5VµS | 1:125 | 125:1 | 7mOhm Primary, 7Ohm Secondary Max | - | Surface Mount | 0.245" L x 0.235" W (6.22mm x 5.97mm) | 0.209" (5.31mm) | Gull Wing | |||
824 In Stock | 1 : ¥45.95000 Cut Tape (CT) 1,000 : ¥24.56011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 20 A | 2 H | 54VµS | 1:100 | 100:1 | 7mOhm Primary, 5.5Ohm Secondary Max | - | Surface Mount | 0.245" L x 0.235" W (6.22mm x 5.97mm) | 0.209" (5.31mm) | Gull Wing | |||
0 In Stock Check Lead Time | 8,000 : ¥22.57949 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1MHz | Invasive | 20 A | 180 mH | 16.2VµS | 1:30 | 30:1 | 7mOhm Primary, 870mOhm Secondary Max | - | Surface Mount | 0.245" L x 0.235" W (6.22mm x 5.97mm) | 0.209" (5.31mm) | Gull Wing | |||
0 In Stock Check Lead Time | 8,000 : ¥22.57949 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1MHz | Invasive | 20 A | 980 mH | 37.8VµS | 1:70 | 70:1 | 7mOhm Primary, 4.75Ohm Secondary Max | - | Surface Mount | 0.245" L x 0.235" W (6.22mm x 5.97mm) | 0.209" (5.31mm) | Gull Wing | |||
0 In Stock Check Lead Time | 8,000 : ¥22.57949 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1MHz | Invasive | 20 A | 500 mH | 27VµS | 1:50 | 50:1 | 7mOhm Primary, 1.5Ohm Secondary Max | - | Surface Mount | 0.245" L x 0.235" W (6.22mm x 5.97mm) | 0.209" (5.31mm) | Gull Wing | |||
0 In Stock Check Lead Time | 5,400 : ¥24.60778 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1MHz | Invasive | 40 A | 340 µH | 50.8VµS | 1:20 | 20:1 | 1mOhm Primary, 180mOhm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 5,400 : ¥24.60778 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1MHz | Invasive | 40 A | 4.16 mH | 177.8VµS | 1:70 | 70:1 | 1mOhm Primary, 1Ohm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 5,400 : ¥24.60778 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1MHz | Invasive | 40 A | 8.5 mH | 254VµS | 1:100 | 100:1 | 1mOhm Primary, 1.45Ohm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 5,400 : ¥24.60778 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1MHz | Invasive | 40 A | 13.3 mH | 317.5VµS | 1:125 | 125:1 | 1mOhm Primary, 1.85Ohm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 5,400 : ¥24.60778 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1MHz | Invasive | 40 A | 2.12 mH | 127VµS | 1:50 | 50:1 | 1mOhm Primary, 705mOhm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 5,400 : ¥24.60778 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1MHz | Invasive | 40 A | 760 µH | 76.2VµS | 1:30 | 30:1 | 1mOhm Primary, 265mOhm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing |