PCS040-EF1319KS | ||
---|---|---|
DigiKey Part Number | 118-PCS040-EF1319KSTR-ND - Tape & Reel (TR) 118-PCS040-EF1319KSCT-ND - Cut Tape (CT) 118-PCS040-EF1319KSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCS040-EF1319KS | |
Description | CURRENT SENSE TRANSF 40A 19200UH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 40 A 1:150 Current Sense Transformer 1MHz 1mOhm Primary, 2.25Ohm Secondary Max 19.2 mH Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
Inductance | 19.2 mH | |
ET (Volt-Time) | 381VµS | |
Turns Ratio - Primary:Secondary | 1:150 | |
Current Ratio | 150:1 | |
DC Resistance (DCR) | 1mOhm Primary, 2.25Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.98000 | ¥43.98 |
10 | ¥33.40000 | ¥334.00 |
25 | ¥32.51880 | ¥812.97 |
50 | ¥29.88160 | ¥1,494.08 |
100 | ¥28.12330 | ¥2,812.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥27.24433 | ¥8,173.30 |
600 | ¥26.36547 | ¥15,819.28 |
1,500 | ¥25.48661 | ¥38,229.92 |