PCS020-EE05180S | |
---|---|
DigiKey Part Number | 118-PCS020-EE05180STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCS020-EE05180S |
Description | CURRENT SENSE TRANSF 20A 180UH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:30 Current Sense Transformer 1MHz 7mOhm Primary, 870mOhm Secondary Max 180 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 180 mH | |
ET (Volt-Time) | 16.2VµS | |
Turns Ratio - Primary:Secondary | 1:30 | |
Current Ratio | 30:1 | |
DC Resistance (DCR) | 7mOhm Primary, 870mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.245" L x 0.235" W (6.22mm x 5.97mm) | |
Height - Seated (Max) | 0.209" (5.31mm) | |
Termination Style | Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥22.57949 | ¥180,635.92 |