Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,986 In Stock | 1 : ¥27.98000 Tray | Tray | Active | 50kHz ~ 1MHz | Invasive | - | 2 mH | - | 1:100 | - | 6mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
3,562 In Stock | 1 : ¥25.80000 Cut Tape (CT) 900 : ¥14.25556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 500 µH | - | 1:50 | - | 6mOhm Primary, 1.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
2,245 In Stock | 1 : ¥25.80000 Cut Tape (CT) 900 : ¥14.25556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 2 mH | - | 1:100 | - | 6mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
1,063 In Stock | 1 : ¥25.80000 Cut Tape (CT) 900 : ¥14.25556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 980 µH | - | 1:70 | - | 6mOhm Primary, 4.75Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
2,543 In Stock | 1 : ¥24.86000 Cut Tape (CT) 900 : ¥14.76783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 80 µH | - | 1:20 | - | 6mOhm Primary, 550mOhm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
2,408 In Stock | 1 : ¥25.80000 Cut Tape (CT) 900 : ¥14.25556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 720 µH | - | 1:60 | - | 6mOhm Primary, 2.25Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
1,918 In Stock | 1 : ¥25.55000 Cut Tape (CT) 900 : ¥14.11011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 180 µH | - | 1:30 | - | 6mOhm Primary, 870mOhm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock | Obsolete | Tray | Obsolete | 50kHz ~ 1MHz | Invasive | - | - | - | 1:50 | - | 6mOhm | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | - | |||
0 In Stock | Active | Bag | Active | 20kHz ~ 1MHz | Invasive | 10 A | 500 µH | - | 50:1 | - | 6mOhm Primary, 1.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing |