P8202NLT | ||
---|---|---|
DigiKey Part Number | 553-1518-2-ND - Tape & Reel (TR) 553-1518-1-ND - Cut Tape (CT) 553-1518-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P8202NLT | |
Description | CURR SENSE XFMR 1:20 SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1:20 Current Sense Transformer 50kHz ~ 1MHz 6mOhm Primary, 550mOhm Secondary 80 µH Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | P8202NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 80 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:20 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 550mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.86000 | ¥24.86 |
10 | ¥19.85500 | ¥198.55 |
25 | ¥16.13400 | ¥403.35 |
50 | ¥15.71920 | ¥785.96 |
100 | ¥15.30600 | ¥1,530.60 |
250 | ¥14.89180 | ¥3,722.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥14.76783 | ¥13,291.05 |
1,800 | ¥13.07183 | ¥23,529.29 |
6,300 | ¥11.99629 | ¥75,576.63 |