P8205 | ||
---|---|---|
DigiKey Part Number | P8205-ND | |
Manufacturer | ||
Manufacturer Product Number | P8205 | |
Description | CURR SENSE XFMR 1:50 SMD | |
Customer Reference | ||
Detailed Description | 1:50 Current Sense Transformer 50kHz ~ 1MHz 6mOhm Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |