HX1188FNL | |
---|---|
DigiKey Part Number | 553-2200-5-ND |
Manufacturer | |
Manufacturer Product Number | HX1188FNL |
Description | MODULE XFRMR SGL ETHR LAN 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1188FNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.241" (6.12mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.95000 | ¥48.95 |
10 | ¥37.22600 | ¥372.26 |
40 | ¥33.31025 | ¥1,332.41 |
80 | ¥31.35125 | ¥2,508.10 |
280 | ¥30.37143 | ¥8,504.00 |
520 | ¥29.39188 | ¥15,283.78 |
1,000 | ¥28.41208 | ¥28,412.08 |