SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥1,176.32000 Bulk | - | Bulk | Active | Bridge, 3-Phase - SCRs/Diodes | 1 SCR, 6 Diodes | 1.6 kV | 75 A | - | 2.5 V | 100 mA | 1200A @ 50Hz | 80 mA | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ||
77 In Stock | 1 : ¥1,296.75000 Bulk | - | Bulk | Active | Bridge, 3-Phase - SCRs/Diodes | 1 SCR, 6 Diodes | 1.6 kV | 100 A | - | 2.5 V | 100 mA | 1200A @ 50Hz | 80 mA | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ||
21 In Stock | 1 : ¥1,945.12000 Bulk | - | Bulk | Active | Bridge, 3-Phase - SCRs/Diodes | 1 SCR, 6 Diodes | 1.6 kV | 200 A | - | 3 V | 150 mA | 4000A @ 50Hz | 100 mA | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ||
0 In Stock Check Lead Time | 100 : ¥595.27620 Bulk | - | Bulk | Active | Bridge, 3-Phase - SCRs/Diodes | 1 SCR, 6 Diodes | 1.6 kV | 50 A | - | 2.5 V | 100 mA | 1200A @ 50Hz | 80 mA | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 200 A | 314 A | 3 V | 150 mA | 4000A @ 50Hz | 60 mA | -40°C ~ 125°C (TJ) | Chassis Mount | Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 150 A | 235 A | 3 V | 150 mA | 3200A @ 50Hz | 80 mA | -40°C ~ 125°C (TJ) | Chassis Mount | Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 100 A | 156 A | 2.5 V | 100 mA | 2000A @ 50Hz | 50 mA | -40°C ~ 125°C (TJ) | Chassis Mount | Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Bridge, 3-Phase - SCRs/Diodes | 1 SCR, 6 Diodes | 1.6 kV | 150 A | - | 3 V | 150 mA | 3200A @ 50Hz | 100 mA | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 250 A | - | 3 V | 150 mA | 4000A @ 50Hz | 100 mA | -40°C ~ 125°C (TJ) | Chassis Mount | Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 150 A | - | 3 V | 150 mA | 3200A @ 50Hz | 80 mA | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 100 A | - | 2.5 V | 100 mA | 2000A @ 50Hz | 50 mA | -40°C ~ 150°C (TJ) | Chassis Mount | Module |