PGH75N16 | ||
---|---|---|
DigiKey Part Number | 478-PGH75N16-ND | |
Manufacturer | ||
Manufacturer Product Number | PGH75N16 | |
Description | THYRISTOR MODULE 3PHASE LEG T+D | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV Bridge, 3-Phase - SCRs/Diodes Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes | |
Number of SCRs, Diodes | 1 SCR, 6 Diodes | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 75 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1200A @ 50Hz | |
Current - Hold (Ih) (Max) | 80 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,176.32000 | ¥1,176.32 |
10 | ¥1,088.91200 | ¥10,889.12 |