MCC161-22IO1 | ||
---|---|---|
DigiKey Part Number | MCC161-22IO1-ND | |
Manufacturer | ||
Manufacturer Product Number | MCC161-22IO1 | |
Description | THERISTER MODULE 2200V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 2.2 kV 300 A Series Connection - All SCRs Chassis Mount Y4-M6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 2.2 kV | |
Current - On State (It (AV)) (Max) | 165 A | |
Current - On State (It (RMS)) (Max) | 300 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 6000A, 6400A | |
Current - Hold (Ih) (Max) | 150 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Y4-M6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,099.72000 | ¥1,099.72 |
12 | ¥1,017.99333 | ¥12,215.92 |