PDT15116 | ||
---|---|---|
DigiKey Part Number | 478-PDT15116-ND | |
Manufacturer | ||
Manufacturer Product Number | PDT15116 | |
Description | THYRISTOR MODULE PHASE LEG T+T 1 | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 235 A Series Connection - All SCRs Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 150 A | |
Current - On State (It (RMS)) (Max) | 235 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 3200A @ 50Hz | |
Current - Hold (Ih) (Max) | 80 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |