BTA08-400BRG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 9,908
Unit Price: ¥5.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 714
Unit Price: ¥10.67000
Datasheet

BTA08-400BRG

DigiKey Part Number
497-2391-5-ND
Manufacturer
Manufacturer Product Number
BTA08-400BRG
Description
TRIAC 400V 8A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Standard 400 V 8 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA08-400BRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.23000¥12.23
50¥9.83480¥491.74
100¥8.09200¥809.20
500¥6.84726¥3,423.63
1,000¥5.80984¥5,809.84
2,000¥5.51931¥11,038.62
5,000¥5.31183¥26,559.15
10,000¥5.13597¥51,359.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.