SRUK208DRP | ||
---|---|---|
DigiKey Part Number | 18-SRUK208DRPTR-ND - Tape & Reel (TR) 18-SRUK208DRPCT-ND - Cut Tape (CT) 18-SRUK208DRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRUK208DRP | |
Description | SCR 1.2KV 8A TO252 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | SCR 1.2 kV 8 A Standard Recovery Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 5.1 A | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
10 | ¥19.34900 | ¥193.49 |
100 | ¥15.40070 | ¥1,540.07 |
500 | ¥13.03152 | ¥6,515.76 |
1,000 | ¥11.05709 | ¥11,057.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.50422 | ¥26,260.55 |
5,000 | ¥10.10934 | ¥50,546.70 |