Heat Sinks

Results: 4
Length
1.063" (27.00mm)2.165" (55.00mm)
Material Finish
Black AnodizedDegreased
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
VRA-27-101E
VRA-27-101E
HEATSINK 27MM BLACK ANODIZED
Ohmite
122
In Stock
1 : ¥30.70000
Box
Box
ActiveBoard Level, VerticalTO-220, TO-247Clip and PC PinRectangular, Fins1.063" (27.00mm)1.335" (33.90mm)-1.555" (39.50mm)---AluminumBlack Anodized
VRA-27-101E
VRA-55-101E
HEATSINK 55MM BLACK ANODIZED
Ohmite
14
In Stock
1 : ¥39.73000
Box
Box
ActiveBoard Level, VerticalTO-220, TO-247Clip and PC PinRectangular, Fins2.165" (55.00mm)1.335" (33.90mm)-1.555" (39.50mm)---AluminumBlack Anodized
VRV-27-101E
VRV-27-101E
HEATSINK 27MM DEGREASED
Ohmite
0
In Stock
Check Lead Time
1,200 : ¥16.70725
Box
Box
ActiveBoard Level, VerticalTO-220, TO-247Clip and PC PinRectangular, Fins1.063" (27.00mm)1.335" (33.90mm)-1.555" (39.50mm)---AluminumDegreased
VRV-27-101E
VRV-55-101E
HEATSINK 55MM DEGREASED
Ohmite
0
In Stock
Check Lead Time
1,120 : ¥19.29417
Box
Box
ActiveBoard Level, VerticalTO-220, TO-247Clip and PC PinRectangular, Fins2.165" (55.00mm)1.335" (33.90mm)-1.555" (39.50mm)---AluminumDegreased
Showing
of 4

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.