Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-247 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.335" (33.90mm) | |
Diameter | - | |
Fin Height | 1.555" (39.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥29.91500 | ¥299.15 |
25 | ¥29.10360 | ¥727.59 |
50 | ¥27.48660 | ¥1,374.33 |
100 | ¥25.86930 | ¥2,586.93 |
250 | ¥24.25240 | ¥6,063.10 |
500 | ¥23.44410 | ¥11,722.05 |
1,000 | ¥21.01880 | ¥21,018.80 |