Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-247 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.165" (55.00mm) | |
Width | 1.335" (33.90mm) | |
Diameter | - | |
Fin Height | 1.555" (39.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,120 | ¥19.29417 | ¥21,609.47 |