592502B03400G

DigiKey Part Number
HS372-ND
Manufacturer
Manufacturer Product Number
592502B03400G
Description
HEATSINK TO-220 VERT MNT W/TABS
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 1.0W @ 30°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.250" (31.75mm)
Width
0.874" (22.20mm)
Diameter
-
Fin Height
0.250" (6.35mm)
Power Dissipation @ Temperature Rise
1.0W @ 30°C
Thermal Resistance @ Forced Air Flow
10.00°C/W @ 200 LFM
Thermal Resistance @ Natural
22.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥7.10900¥71.09
25¥6.75480¥168.87
50¥6.57740¥328.87
100¥6.48870¥648.87
250¥6.04436¥1,511.09
500¥5.68892¥2,844.46
1,000¥5.15555¥5,155.55
5,000¥4.97775¥24,888.75