FA-T220-38E | |
---|---|
DigiKey Part Number | FA-T220-38E-ND |
Manufacturer | |
Manufacturer Product Number | FA-T220-38E |
Description | HEATSINK TO-218,TO-220,TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 10.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218, TO-220, TO-247 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.638" (41.60mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 10.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 3.80°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥17.66800 | ¥176.68 |
25 | ¥17.18800 | ¥429.70 |
50 | ¥16.23420 | ¥811.71 |
100 | ¥15.27940 | ¥1,527.94 |
294 | ¥14.32429 | ¥4,211.34 |
588 | ¥13.84677 | ¥8,141.90 |
1,176 | ¥12.41429 | ¥14,599.21 |
5,292 | ¥12.17555 | ¥64,433.01 |