Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 9.40°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.19000 | ¥19.19 |
10 | ¥18.68200 | ¥186.82 |
25 | ¥18.17840 | ¥454.46 |
50 | ¥17.17020 | ¥858.51 |
100 | ¥16.15970 | ¥1,615.97 |
250 | ¥15.14948 | ¥3,787.37 |
500 | ¥14.64460 | ¥7,322.30 |
1,000 | ¥13.12961 | ¥13,129.61 |
5,000 | ¥12.87712 | ¥64,385.60 |