0384-0-67-80-23-27-10-0 | |
---|---|
DigiKey Part Number | ED1098TR-ND - Tape & Reel (TR) ED1098CT-ND - Cut Tape (CT) ED1098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0384-0-67-80-23-27-10-0 |
Description | CONN PIN RCPT .045-.065 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0384-0-67-80-23-27-10-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.140" (3.56mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.105" (2.67mm) | |
Flange Diameter | 0.122" (3.10mm) | |
Tail Diameter | - | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.40766 | ¥10,815.32 |
4,000 | ¥5.22743 | ¥20,909.72 |
6,000 | ¥5.04716 | ¥30,282.96 |
10,000 | ¥4.79481 | ¥47,948.10 |
14,000 | ¥4.68665 | ¥65,613.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.83300 | ¥88.33 |
25 | ¥8.47200 | ¥211.80 |
50 | ¥8.29140 | ¥414.57 |
100 | ¥7.93110 | ¥793.11 |
250 | ¥7.21012 | ¥1,802.53 |
500 | ¥6.48916 | ¥3,244.58 |
1,000 | ¥5.76822 | ¥5,768.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.78400 | ¥87.84 |
25 | ¥8.42600 | ¥210.65 |
50 | ¥8.24540 | ¥412.27 |
100 | ¥7.88750 | ¥788.75 |
250 | ¥7.17036 | ¥1,792.59 |
500 | ¥6.45336 | ¥3,226.68 |
1,000 | ¥5.73636 | ¥5,736.36 |