5081-0-43-80-09-27-10-0 | ||
---|---|---|
DigiKey Part Number | 54-5081-0-43-80-09-27-10-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 5081-0-43-80-09-27-10-0 | |
Description | FIBRE PLUG RECEPTACLE FOR .015" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.018" (0.38mm ~ 0.46mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.060" (1.52mm) | |
Accepts Pin Diameter | 0.015" ~ 0.018" (0.38mm ~ 0.46mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Tail Diameter | - | |
Socket Depth | 0.051" (1.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.49200 | ¥54.92 |
100 | ¥4.93220 | ¥493.22 |
1,000 | ¥3.58724 | ¥3,587.24 |
5,000 | ¥3.13881 | ¥15,694.05 |
10,000 | ¥2.98187 | ¥29,818.70 |