0295-0-15-15-06-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED90073-ND | |
Manufacturer | ||
Manufacturer Product Number | 0295-0-15-15-06-27-10-0 | |
Description | CONN PIN RCPT .022-.032 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 0295-0-15-15-06-27-10-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.259" (6.58mm) | |
Accepts Pin Diameter | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Flange Diameter | 0.077" (1.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.233" (5.92mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.13280 | ¥78.32 |
50 | ¥2.94720 | ¥147.36 |
100 | ¥2.82400 | ¥282.40 |
250 | ¥2.57872 | ¥644.68 |
500 | ¥2.45590 | ¥1,227.95 |
1,000 | ¥2.02615 | ¥2,026.15 |
2,500 | ¥1.84195 | ¥4,604.88 |